PV8-56R-TY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 175
Unit Price: 21,42000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 15,71491 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 18,69000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 237
Unit Price: 32,55000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 940
Unit Price: 79,79000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 703
Unit Price: 36,12000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 702
Unit Price: 35,28000 Kč
Datasheet
Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV8-56R-TY

DigiKey Part Number
298-11964-ND
Manufacturer
Manufacturer Product Number
PV8-56R-TY
Description
CONN RING CIRC 8AWG #5/16 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.590" (14.99mm)
Length - Overall
1.640" (41.66mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.280" (7.11mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1037,67000 Kč376,70 Kč
2536,59520 Kč914,88 Kč
5035,81000 Kč1 790,50 Kč
20034,28345 Kč6 856,69 Kč
40033,54325 Kč13 417,30 Kč
60033,11700 Kč19 870,20 Kč
1 00032,58743 Kč32 587,43 Kč
2 60031,61847 Kč82 208,02 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč