
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.590" (14.99mm) | |
Length - Overall | 1.380" (35.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.340" (8.64mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 30 | 24,25967 Kč | 727,79 Kč |
| 50 | 23,39600 Kč | 1 169,80 Kč |
| 100 | 22,27890 Kč | 2 227,89 Kč |
| 250 | 20,88292 Kč | 5 220,73 Kč |
| 500 | 19,88552 Kč | 9 942,76 Kč |
| 1 000 | 18,93642 Kč | 18 936,42 Kč |
| 2 500 | 17,75120 Kč | 44 378,00 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



