
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.590" (14.99mm) | |
Length - Overall | 1.380" (35.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.340" (8.64mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 25 | 34,14280 Kč | 853,57 Kč |
| 50 | 32,50920 Kč | 1 625,46 Kč |
| 200 | 29,47595 Kč | 5 895,19 Kč |
| 400 | 28,06855 Kč | 11 227,42 Kč |
| 600 | 27,27675 Kč | 16 366,05 Kč |
| 1 000 | 26,31112 Kč | 26 311,12 Kč |
| 2 600 | 24,59673 Kč | 63 951,50 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |




