
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.340" (8.64mm) |
Width - Outer Edges 0.590" (14.99mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.380" (35.05mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 39,58100 Kč | 395,81 Kč |
| 25 | 37,09080 Kč | 927,27 Kč |
| 50 | 35,31440 Kč | 1 765,72 Kč |
| 200 | 32,02195 Kč | 6 404,39 Kč |
| 400 | 30,49225 Kč | 12 196,90 Kč |
| 600 | 29,63238 Kč | 17 779,43 Kč |
| 1 000 | 28,58374 Kč | 28 583,74 Kč |
| 2 600 | 26,72108 Kč | 69 474,81 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

