Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190710150

DigiKey Part Number
WM13711-ND
Manufacturer
Manufacturer Product Number
0190710150
Description
CONN RING CIRC 8AWG #3/8 CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190710150 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.310" (7.87mm)
Width - Outer Edges
0.583" (14.81mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.430" (36.32mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190670022Molex1 270WM13653-ND19,74000 KčParametric Equivalent
0190710152Molex664WM14224CT-ND25,41000 KčParametric Equivalent
324045TE Connectivity AMP Connectors643A27382-ND78,32000 KčParametric Equivalent
EV8-38R-QPanduit Corp276298-16818-ND34,02000 KčParametric Equivalent
MN8-38RK3M266MN8-38RK-ND46,62000 KčParametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,85300 Kč158,53 Kč
2514,85800 Kč371,45 Kč
5014,14420 Kč707,21 Kč
10013,46810 Kč1 346,81 Kč
25012,62400 Kč3 156,00 Kč
50012,02052 Kč6 010,26 Kč
1 00011,44664 Kč11 446,64 Kč
2 50010,72981 Kč26 824,53 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč