




FCR2067 | |
|---|---|
DigiKey Part Number | 4654-FCR2067-ND |
Manufacturer | |
Manufacturer Product Number | FCR2067 |
Description | CLIFFCON STR PLUG 4PC/P/HV RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | FCR2067 Models |
Category | Orientation Keyed |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Black, Red |
Part Status Active | Features Backshell, Cable Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 (3 Power + PE) | Voltage Rating 250VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.591" (6.00mm ~ 15.00mm) |
Termination Screw | Operating Temperature -20°C ~ 80°C |
Fastening Type Push-Twist | Applications Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,05000 Kč | 405,05 Kč |
| 10 | 344,24100 Kč | 3 442,41 Kč |
| 25 | 322,67200 Kč | 8 066,80 Kč |
| 50 | 307,27220 Kč | 15 363,61 Kč |
| 100 | 292,61340 Kč | 29 261,34 Kč |
| 300 | 270,80770 Kč | 81 242,31 Kč |
| 500 | 261,23192 Kč | 130 615,96 Kč |
| Unit Price without VAT: | 405,05000 Kč |
|---|---|
| Unit Price with VAT: | 490,11050 Kč |










