
756-3202/120-050 | |
|---|---|
DigiKey Part Number | 2946-756-3202/120-050-ND |
Manufacturer | |
Manufacturer Product Number | 756-3202/120-050 |
Description | CBL 12POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer WAGO Corporation | 2nd Connector Type Wire Leads |
Packaging Box | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 482,10000 Kč | 3 482,10 Kč |
| 10 | 2 960,13000 Kč | 29 601,30 Kč |
| 25 | 2 775,02000 Kč | 69 375,50 Kč |
| 50 | 2 642,75780 Kč | 132 137,89 Kč |
| Unit Price without VAT: | 3 482,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 213,34100 Kč |











