Wrench Set Wrench 8mm ~ 19mm Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05020230001

DigiKey Part Number
5627-05020230001-ND
Manufacturer
Manufacturer Product Number
05020230001
Description
6003 JOKER 5 SET 1 COMBINATION W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 8mm ~ 19mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
8mm ~ 19mm
Length
Assorted
Finish
-
End Detail
Offset 15°
Torque
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 119,54000 Kč2 119,54 Kč
51 964,53000 Kč9 822,65 Kč
101 901,36900 Kč19 013,69 Kč
251 868,77160 Kč46 719,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 119,54000 Kč
Unit Price with VAT:2 564,64340 Kč