
1415187 | |
|---|---|
DigiKey Part Number | 1415187-ND |
Manufacturer | |
Manufacturer Product Number | 1415187 |
Description | MG-INC-M20-S67L-PTES-LG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
EDA/CAD Models | 1415187 Models |
Category | For Use With/Related Products Cable Entry Opening |
Manufacturer Phoenix Contact | Material Polypropylene (PP) |
Packaging Bulk | Features M20 Thread, IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Base Product Number |
Accessory Type Hole Plug, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |










