0190540077 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 400
Unit Price: 3,51000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 15 443
Unit Price: 4,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,91361 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 2,22285 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 318
Unit Price: 4,06000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 336
Unit Price: 3,51000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 12,73000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 5,44000 Kč
Datasheet
Image for 0190540077 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190540077

DigiKey Part Number
900-0190540077-ND
Manufacturer
Manufacturer Product Number
0190540077
Description
RING INSULKRIMP (B-218-56X)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.534" (13.56mm)
Length - Overall
1.311" (33.30mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0006,43190 Kč25 727,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,43190 Kč
Unit Price with VAT:7,78260 Kč