12-56-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 28,98000 Kč
Datasheet
Image for 12-56-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-56-P

DigiKey Part Number
12-56-P-ND
Manufacturer
Manufacturer Product Number
12-56-P
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.560" (14.22mm)
Length - Overall
1.130" (28.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Butted Seam
Color
Blue
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,05863 Kč5 058,63 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05863 Kč
Unit Price with VAT:6,12094 Kč