
ESV14-ESV18-Q | |
|---|---|
DigiKey Part Number | 298-16731-ND |
Manufacturer | |
Manufacturer Product Number | ESV14-ESV18-Q |
Description | STRONGHOLD STEP-DOWN BUTT SPLICE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 18-22 AWG Blue, Red Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 to 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Blue, Red Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 35,02500 Kč | 350,25 Kč |
| 25 | 34,02520 Kč | 850,63 Kč |
| 50 | 33,29020 Kč | 1 664,51 Kč |
| 100 | 32,57420 Kč | 3 257,42 Kč |
| 250 | 31,64820 Kč | 7 912,05 Kč |
| 500 | 30,96492 Kč | 15 482,46 Kč |
| 1 000 | 30,29528 Kč | 30 295,28 Kč |
| 2 500 | 29,43113 Kč | 73 577,82 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



