



0190060005 | |
|---|---|
DigiKey Part Number | WM18245-ND |
Manufacturer | |
Manufacturer Product Number | 0190060005 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190060005 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Red |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Insulation Diameter 0.150" (3.81mm) |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 11,42880 Kč | 285,72 Kč |
| 50 | 10,88240 Kč | 544,12 Kč |
| 100 | 10,36310 Kč | 1 036,31 Kč |
| 250 | 9,71284 Kč | 2 428,21 Kč |
| 500 | 9,24900 Kč | 4 624,50 Kč |
| 1 000 | 8,80728 Kč | 8 807,28 Kč |
| 3 000 | 8,15019 Kč | 24 450,57 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |













