



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 14-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 825,58000 Kč | 12 825,58 Kč |
| 6 | 11 787,50667 Kč | 70 725,04 Kč |
| 10 | 11 507,53400 Kč | 115 075,34 Kč |
| Unit Price without VAT: | 12 825,58000 Kč |
|---|---|
| Unit Price with VAT: | 15 518,95180 Kč |















