0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
WM13545-ND
WM13545-ND

0190060008

DigiKey Part Number
WM13545-ND
Manufacturer
Manufacturer Product Number
0190060008
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190060008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
Red
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.150" (3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 914
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,66000 Kč12,66 Kč
1010,73400 Kč107,34 Kč
2510,05400 Kč251,35 Kč
509,57380 Kč478,69 Kč
1009,11650 Kč911,65 Kč
2508,54500 Kč2 136,25 Kč
5008,13680 Kč4 068,40 Kč
1 0007,74826 Kč7 748,26 Kč
3 0007,17023 Kč21 510,69 Kč
Manufacturers Standard Package
Unit Price without VAT:12,66000 Kč
Unit Price with VAT:15,31860 Kč