
1010M100 | |
|---|---|
DigiKey Part Number | 2291-1010M100-ND |
Manufacturer | |
Manufacturer Product Number | 1010M100 |
Description | CABLE GLAND 68-75MM M100 BRASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M100x3 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 2.677" (68.00mm) | |
Outside Cable Diameter (Max) | 2.953" (75.00mm) | |
Thread Size | M100x3 | |
Thread Length | 0.866" (22.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 296,12000 Kč | 5 296,12 Kč |
| Unit Price without VAT: | 5 296,12000 Kč |
|---|---|
| Unit Price with VAT: | 6 408,30520 Kč |










