
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 362,07000 Kč | 1 362,07 Kč |
| 10 | 1 157,77200 Kč | 11 577,72 Kč |
| 25 | 1 085,32840 Kč | 27 133,21 Kč |
| 50 | 1 033,57360 Kč | 51 678,68 Kč |
| 100 | 984,30450 Kč | 98 430,45 Kč |
| Unit Price without VAT: | 1 362,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 648,10470 Kč |


