
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 580,64000 Kč | 1 580,64 Kč |
| 10 | 1 343,57400 Kč | 13 435,74 Kč |
| 25 | 1 259,50520 Kč | 31 487,63 Kč |
| 50 | 1 199,44160 Kč | 59 972,08 Kč |
| 100 | 1 142,27030 Kč | 114 227,03 Kč |
| Unit Price without VAT: | 1 580,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 912,57440 Kč |
Other Suppliers on DigiKey




