Circular Cable Assembly Unshielded 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200651555

DigiKey Part Number
WM6101-ND
Manufacturer
Manufacturer Product Number
1200651555
Description
CBL 4POS PLUG RA TO WIRE 13.12'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
13.12' (4.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 303,68000 Kč1 303,68 Kč
101 108,17800 Kč11 081,78 Kč
251 038,83760 Kč25 970,94 Kč
50989,30140 Kč49 465,07 Kč
100942,13260 Kč94 213,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 303,68000 Kč
Unit Price with VAT:1 577,45280 Kč
Alternate Length
CBL 5POS PLUG RA TO WIRE 6.56'
In-Stock: 35
Unit Price: 1 191,89000 Kč
CBL 5POS PLUG RA TO WIRE 16.4'
In-Stock: 119
Unit Price: 1 580,64000 Kč