0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190060017

DigiKey Part Number
0190060017-ND
Manufacturer
Manufacturer Product Number
0190060017
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190060017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.170" (4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 402
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,32600 Kč123,26 Kč
2511,55720 Kč288,93 Kč
5011,00300 Kč550,15 Kč
10010,47800 Kč1 047,80 Kč
2509,82120 Kč2 455,30 Kč
5009,35208 Kč4 676,04 Kč
1 0008,90525 Kč8 905,25 Kč
3 0008,24088 Kč24 722,64 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč