0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
190060004
190060004

0190060004

DigiKey Part Number
WM2935TR-ND - Tape & Reel (TR)
WM2935CT-ND - Cut Tape (CT)
900-0190060004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0190060004
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190060004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Color
Red
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.150" (3.81mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,28900 Kč102,89 Kč
259,64240 Kč241,06 Kč
509,18040 Kč459,02 Kč
1008,74150 Kč874,15 Kč
2508,19340 Kč2 048,35 Kč
5007,80160 Kč3 900,80 Kč
1 0007,42888 Kč7 428,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,28631 Kč14 572,62 Kč
4 0006,93858 Kč27 754,32 Kč
6 0006,74295 Kč40 457,70 Kč
10 0006,50434 Kč65 043,40 Kč
14 0006,35185 Kč88 925,90 Kč
20 0006,19411 Kč123 882,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč