18 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0151670351

DigiKey Part Number
0151670351-ND
Manufacturer
Manufacturer Product Number
0151670351
Description
CABLE FFC/FPC 18POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670351 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
18
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-18-A-0254-C-4-08-4-TGCT4902073-10-18-A-0254-C-4-08-4-T-ND20,37000 KčSimilar
In-Stock: 930
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
157,45000 Kč57,45 Kč
1048,73800 Kč487,38 Kč
2545,68080 Kč1 142,02 Kč
5043,49980 Kč2 174,99 Kč
10041,42300 Kč4 142,30 Kč
25038,82824 Kč9 707,06 Kč
50036,97470 Kč18 487,35 Kč
1 00035,21056 Kč35 210,56 Kč
3 00032,58629 Kč97 758,87 Kč
Manufacturers Standard Package
Unit Price without VAT:57,45000 Kč
Unit Price with VAT:69,51450 Kč