22 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0151660227

DigiKey Part Number
WM25070-ND
Manufacturer
Manufacturer Product Number
0151660227
Description
CABLE FFC/FPC 22POS 0.5MM 1.18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660227 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
22
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,65000 Kč43,65 Kč
1037,17300 Kč371,73 Kč
2534,83320 Kč870,83 Kč
5033,17020 Kč1 658,51 Kč
10031,58460 Kč3 158,46 Kč
25029,60592 Kč7 401,48 Kč
50028,19272 Kč14 096,36 Kč
1 00026,84716 Kč26 847,16 Kč
3 00024,84603 Kč74 538,09 Kč
Manufacturers Standard Package
Unit Price without VAT:43,65000 Kč
Unit Price with VAT:52,81650 Kč