


0151370403 | |
|---|---|
DigiKey Part Number | WM25306-ND |
Manufacturer | |
Manufacturer Product Number | 0151370403 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151370403 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 103,79300 Kč | 1 037,93 Kč |
| 25 | 97,28800 Kč | 2 432,20 Kč |
| 50 | 92,64320 Kč | 4 632,16 Kč |
| 100 | 88,22100 Kč | 8 822,10 Kč |
| 250 | 82,69684 Kč | 20 674,21 Kč |
| 500 | 78,75174 Kč | 39 375,87 Kč |
| 1 000 | 74,99583 Kč | 74 995,83 Kč |
| 2 500 | 70,30626 Kč | 175 765,65 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |











