



281-905 | |
|---|---|
DigiKey Part Number | 2946-281-905-ND |
Manufacturer | |
Manufacturer Product Number | 281-905 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 88,92700 Kč | 889,27 Kč |
| 25 | 78,07040 Kč | 1 951,76 Kč |
| 50 | 71,36380 Kč | 3 568,19 Kč |
| 100 | 65,85390 Kč | 6 585,39 Kč |
| 250 | 60,17272 Kč | 15 043,18 Kč |
| 500 | 56,88736 Kč | 28 443,68 Kč |
| 1 000 | 54,30671 Kč | 54 306,71 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |











