General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KUP-5D55-12

DigiKey Part Number
PB3007-ND
Manufacturer
Manufacturer Product Number
KUP-5D55-12
Description
RELAY GEN PURPOSE SPDT 10A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC - Max
Load - Max Switching
2400VA
Coil Current
100 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
120 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1648,21000 Kč648,21 Kč
10577,34000 Kč5 773,40 Kč
25551,28160 Kč13 782,04 Kč
50532,34540 Kč26 617,27 Kč
100514,04990 Kč51 404,99 Kč
250490,80808 Kč122 702,02 Kč
Manufacturers Standard Package
Unit Price without VAT:648,21000 Kč
Unit Price with VAT:784,33410 Kč