
790-101 | |
|---|---|
DigiKey Part Number | 2946-790-101-ND |
Manufacturer | |
Manufacturer Product Number | 790-101 |
Description | ISOLATED MOUNTING CARRIER; FOR B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Isolated Mounting Carrier For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 790-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated Mounting Carrier | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 10 | 120,50800 Kč | 1 205,08 Kč |
| 25 | 106,14920 Kč | 2 653,73 Kč |
| 50 | 97,36780 Kč | 4 868,39 Kč |
| 100 | 90,20530 Kč | 9 020,53 Kč |
| 250 | 82,86484 Kč | 20 716,21 Kč |
| 500 | 78,64170 Kč | 39 320,85 Kč |
| 1 000 | 75,33431 Kč | 75 334,31 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |











