3011038 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 27
Unit Price: 338,70000 Kč
Datasheet
Terminal Block Connector 7 Position Feed Through, Isolated Gray 14-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 7 Position Feed Through, Isolated Gray 14-30 AWG
3011038
3011038

3011038

DigiKey Part Number
277-3429-ND
Manufacturer
Manufacturer Product Number
3011038
Description
CONN TERM BLK FEED THRU 14-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 7 Position Feed Through, Isolated Gray 14-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
3011038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through, Isolated
Disconnect Type
-
Number of Positions
7
Number of Levels
4; 1 Grounded
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
400V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1302,37000 Kč302,37 Kč
Unit Price without VAT:302,37000 Kč
Unit Price with VAT:365,86770 Kč