




RA45HC1921 | |
|---|---|
DigiKey Part Number | EG5680-ND |
Manufacturer | |
Manufacturer Product Number | RA45HC1921 |
Description | SWITCH ROCKER DPDT 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA45HC1921 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 22.00mm x 19.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 50,26900 Kč | 502,69 Kč |
| 25 | 47,40520 Kč | 1 185,13 Kč |
| 50 | 45,35140 Kč | 2 267,57 Kč |
| 100 | 43,37980 Kč | 4 337,98 Kč |
| 300 | 40,42533 Kč | 12 127,60 Kč |
| 500 | 39,11802 Kč | 19 559,01 Kč |
| 1 000 | 37,40920 Kč | 37 409,20 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |








