
M32JM-000105-100PG | |
|---|---|
DigiKey Part Number | 223-1893-ND |
Manufacturer | |
Manufacturer Product Number | M32JM-000105-100PG |
Description | PRESSURE SENSOR 100PSI GAUGE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 14 b Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | M32JM-000105-100PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 985,57000 Kč | 1 985,57 Kč |
| 5 | 1 839,46600 Kč | 9 197,33 Kč |
| 10 | 1 785,16600 Kč | 17 851,66 Kč |
| 40 | 1 689,74050 Kč | 67 589,62 Kč |
| 80 | 1 647,89150 Kč | 131 831,32 Kč |
| 120 | 1 625,04225 Kč | 195 005,07 Kč |
| Unit Price without VAT: | 1 985,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 402,53970 Kč |








