


0151371103 | |
|---|---|
DigiKey Part Number | WM25329-ND |
Manufacturer | |
Manufacturer Product Number | 0151371103 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151371103 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 11 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,36000 Kč | 189,36 Kč |
| 10 | 160,93700 Kč | 1 609,37 Kč |
| 25 | 150,85280 Kč | 3 771,32 Kč |
| 50 | 143,65280 Kč | 7 182,64 Kč |
| 100 | 136,79650 Kč | 13 679,65 Kč |
| 250 | 128,23488 Kč | 32 058,72 Kč |
| 500 | 122,11904 Kč | 61 059,52 Kč |
| 1 000 | 116,29688 Kč | 116 296,88 Kč |
| Unit Price without VAT: | 189,36000 Kč |
|---|---|
| Unit Price with VAT: | 229,12560 Kč |











