
SDP600-500PA | |
|---|---|
DigiKey Part Number | 1649-1034-ND |
Manufacturer | |
Manufacturer Product Number | SDP600-500PA |
Description | SENSOR 0.072PSID 16BIT MODULE |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.07PSI (±0.5kPa) Differential 16 b 3-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±3% |
Manufacturer Sensirion AG | Voltage - Supply 3V ~ 3.6V |
Series | Port Style No Port |
Packaging Tray | Features Temperature Compensated |
Part Status Not For New Designs | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±14.5PSI (±100kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 80°C |
Operating Pressure ±0.07PSI (±0.5kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 3-SIP Module |
Output 16 b | Supplier Device Package Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDP800-500PA | Sensirion AG | 134 | 1649-1070-ND | 26,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,36000 Kč | 933,36 Kč |
| 5 | 859,02800 Kč | 4 295,14 Kč |
| 10 | 831,31100 Kč | 8 313,11 Kč |
| 25 | 798,19280 Kč | 19 954,82 Kč |
| 80 | 761,23263 Kč | 60 898,61 Kč |
| 160 | 741,60475 Kč | 118 656,76 Kč |
| Unit Price without VAT: | 933,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,36560 Kč |








