



0050841155 | |
|---|---|
DigiKey Part Number | WM14883-ND |
Manufacturer | |
Manufacturer Product Number | 0050841155 |
Description | CONN PLUG HSG 15POS WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050841155 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,74900 Kč | 237,49 Kč |
| 25 | 22,25800 Kč | 556,45 Kč |
| 50 | 21,19540 Kč | 1 059,77 Kč |
| 100 | 20,18330 Kč | 2 018,33 Kč |
| 400 | 18,30080 Kč | 7 320,32 Kč |
| 800 | 17,42703 Kč | 13 941,62 Kč |
| 1 200 | 16,93541 Kč | 20 322,49 Kč |
| 2 800 | 15,95286 Kč | 44 668,01 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |




















