


0039000219-12-R0-D | |
---|---|
DigiKey Part Number | 0039000219-12-R0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-12-R0-D |
Description | 12" PRE-CRIMP A2040 RED |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 66,11400 Kč | 661,14 Kč |
30 | 59,01133 Kč | 1 770,34 Kč |
50 | 56,14940 Kč | 2 807,47 Kč |
100 | 52,66870 Kč | 5 266,87 Kč |
250 | 48,69220 Kč | 12 173,05 Kč |
500 | 46,09638 Kč | 23 048,19 Kč |
1 000 | 43,81091 Kč | 43 810,91 Kč |
2 500 | 41,20474 Kč | 103 011,85 Kč |
5 000 | 40,55234 Kč | 202 761,70 Kč |
Unit Price without VAT: | 66,11400 Kč |
---|---|
Unit Price with VAT: | 79,99794 Kč |









