0039000219-xx-Lx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Lx-D
Molex Jumpers

0039000219-12-L0-D

DigiKey Part Number
0039000219-12-L0-D-ND
Manufacturer
Manufacturer Product Number
0039000219-12-L0-D
Description
12" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1066,11400 Kč661,14 Kč
3059,01133 Kč1 770,34 Kč
5056,14940 Kč2 807,47 Kč
10052,66870 Kč5 266,87 Kč
25048,69220 Kč12 173,05 Kč
50046,09638 Kč23 048,19 Kč
1 00043,81091 Kč43 810,91 Kč
2 50041,20474 Kč103 011,85 Kč
5 00040,55234 Kč202 761,70 Kč
Manufacturers Standard Package
Unit Price without VAT:66,11400 Kč
Unit Price with VAT:79,99794 Kč
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 66,11400 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 66,11400 Kč
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 66,11400 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 66,11400 Kč
12" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 66,11400 Kč
Alternate Length
2" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 61,71900 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 62,15700 Kč
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 62,59400 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 63,03200 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 63,49000 Kč