



0039000219-12-A0-D | |
|---|---|
DigiKey Part Number | 0039000219-12-A0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-12-A0-D |
Description | 12" PRE-CRIMP A2040 ORANGE |
Customer Reference | |
Detailed Description | Orange 20 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,81300 Kč | 668,13 Kč |
| 30 | 59,63467 Kč | 1 789,04 Kč |
| 50 | 56,74240 Kč | 2 837,12 Kč |
| 100 | 53,22490 Kč | 5 322,49 Kč |
| 250 | 49,20648 Kč | 12 301,62 Kč |
| 500 | 46,58322 Kč | 23 291,61 Kč |
| 1 000 | 44,27362 Kč | 44 273,62 Kč |
| 2 500 | 41,63993 Kč | 104 099,82 Kč |
| 5 000 | 40,98065 Kč | 204 903,25 Kč |
| Unit Price without VAT: | 66,81300 Kč |
|---|---|
| Unit Price with VAT: | 80,84373 Kč |











