0039000219-xx-Gx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Gx-D
Molex Jumpers
ML-XT Extraction Video

0039000219-12-G0-D

DigiKey Part Number
0039000219-12-G0-D-ND
Manufacturer
Manufacturer Product Number
0039000219-12-G0-D
Description
12" PRE-CRIMP A2040 GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1066,81300 Kč668,13 Kč
3059,63467 Kč1 789,04 Kč
5056,74240 Kč2 837,12 Kč
10053,22490 Kč5 322,49 Kč
25049,20648 Kč12 301,62 Kč
50046,58322 Kč23 291,61 Kč
1 00044,27362 Kč44 273,62 Kč
2 50041,63993 Kč104 099,82 Kč
5 00040,98065 Kč204 903,25 Kč
Manufacturers Standard Package
Unit Price without VAT:66,81300 Kč
Unit Price with VAT:80,84373 Kč
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 66,81300 Kč
12" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 66,81300 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 66,81300 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 66,81300 Kč
12" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 66,81300 Kč
Alternate Length
2" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 62,37100 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 62,81300 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 63,25500 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 63,69700 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 64,16000 Kč