Orange 20 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-03-A0-D

DigiKey Part Number
0039000219-03-A0-D-ND
Manufacturer
Manufacturer Product Number
0039000219-03-A0-D
Description
3" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
3.00" (76.20mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1062,65800 Kč626,58 Kč
3055,87567 Kč1 676,27 Kč
5053,15440 Kč2 657,72 Kč
10049,83880 Kč4 983,88 Kč
25046,04944 Kč11 512,36 Kč
50043,57588 Kč21 787,94 Kč
1 00041,39819 Kč41 398,19 Kč
2 50038,91475 Kč97 286,88 Kč
5 00038,11817 Kč190 590,85 Kč
Manufacturers Standard Package
Unit Price without VAT:62,65800 Kč
Unit Price with VAT:75,81618 Kč
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 62,65800 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 62,65800 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 62,65800 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 62,65800 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 62,65800 Kč
Alternate Length
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 62,21700 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 63,09900 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 63,54000 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 64,00200 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 64,88400 Kč