



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,65800 Kč | 626,58 Kč |
| 30 | 55,87567 Kč | 1 676,27 Kč |
| 50 | 53,15440 Kč | 2 657,72 Kč |
| 100 | 49,83880 Kč | 4 983,88 Kč |
| 250 | 46,04944 Kč | 11 512,36 Kč |
| 500 | 43,57588 Kč | 21 787,94 Kč |
| 1 000 | 41,39819 Kč | 41 398,19 Kč |
| 2 500 | 38,91475 Kč | 97 286,88 Kč |
| 5 000 | 38,11817 Kč | 190 590,85 Kč |
| Unit Price without VAT: | 62,65800 Kč |
|---|---|
| Unit Price with VAT: | 75,81618 Kč |











