Blue 20 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-02-L0-D

DigiKey Part Number
0039000219-02-L0-D-ND
Manufacturer
Manufacturer Product Number
0039000219-02-L0-D
Description
2" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1062,21700 Kč622,17 Kč
3055,47667 Kč1 664,30 Kč
5052,77220 Kč2 638,61 Kč
10049,47550 Kč4 947,55 Kč
25045,71096 Kč11 427,74 Kč
50043,25378 Kč21 626,89 Kč
1 00041,09015 Kč41 090,15 Kč
2 50038,62288 Kč96 557,20 Kč
5 00037,81160 Kč189 058,00 Kč
Manufacturers Standard Package
Unit Price without VAT:62,21700 Kč
Unit Price with VAT:75,28257 Kč
Alternate Color
2" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 62,21700 Kč
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 62,21700 Kč
2" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 62,21700 Kč
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 62,21700 Kč
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 62,21700 Kč
Alternate Length
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 62,65800 Kč
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 63,09900 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 63,54000 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 64,00200 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 64,88400 Kč