



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,21700 Kč | 622,17 Kč |
| 30 | 55,47667 Kč | 1 664,30 Kč |
| 50 | 52,77220 Kč | 2 638,61 Kč |
| 100 | 49,47550 Kč | 4 947,55 Kč |
| 250 | 45,71096 Kč | 11 427,74 Kč |
| 500 | 43,25378 Kč | 21 626,89 Kč |
| 1 000 | 41,09015 Kč | 41 090,15 Kč |
| 2 500 | 38,62288 Kč | 96 557,20 Kč |
| 5 000 | 37,81160 Kč | 189 058,00 Kč |
| Unit Price without VAT: | 62,21700 Kč |
|---|---|
| Unit Price with VAT: | 75,28257 Kč |











