



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,54000 Kč | 635,40 Kč |
| 30 | 56,68067 Kč | 1 700,42 Kč |
| 50 | 53,92280 Kč | 2 696,14 Kč |
| 100 | 50,56320 Kč | 5 056,32 Kč |
| 250 | 46,72560 Kč | 11 681,40 Kč |
| 500 | 44,22010 Kč | 22 110,05 Kč |
| 1 000 | 42,01385 Kč | 42 013,85 Kč |
| 2 500 | 39,49841 Kč | 98 746,02 Kč |
| 5 000 | 38,73186 Kč | 193 659,30 Kč |
| Unit Price without VAT: | 63,54000 Kč |
|---|---|
| Unit Price with VAT: | 76,88340 Kč |











