



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,88400 Kč | 648,84 Kč |
| 30 | 57,88433 Kč | 1 736,53 Kč |
| 50 | 55,07360 Kč | 2 753,68 Kč |
| 100 | 51,64880 Kč | 5 164,88 Kč |
| 250 | 47,73768 Kč | 11 934,42 Kč |
| 500 | 45,18434 Kč | 22 592,17 Kč |
| 1 000 | 42,93629 Kč | 42 936,29 Kč |
| 2 500 | 40,37286 Kč | 100 932,15 Kč |
| 5 000 | 39,65212 Kč | 198 260,60 Kč |
| Unit Price without VAT: | 64,88400 Kč |
|---|---|
| Unit Price with VAT: | 78,50964 Kč |











