



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,00200 Kč | 640,02 Kč |
| 30 | 57,08667 Kč | 1 712,60 Kč |
| 50 | 54,30500 Kč | 2 715,25 Kč |
| 100 | 50,92640 Kč | 5 092,64 Kč |
| 250 | 47,06324 Kč | 11 765,81 Kč |
| 500 | 44,54180 Kč | 22 270,90 Kč |
| 1 000 | 42,32168 Kč | 42 321,68 Kč |
| 2 500 | 39,79012 Kč | 99 475,30 Kč |
| 5 000 | 39,03868 Kč | 195 193,40 Kč |
| Unit Price without VAT: | 64,00200 Kč |
|---|---|
| Unit Price with VAT: | 77,44242 Kč |











