



0039000219-10-V9-D | |
|---|---|
DigiKey Part Number | 0039000219-10-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-10-V9-D |
Description | 10" PRE-CRIMP A2064 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,75000 Kč | 667,50 Kč |
| 30 | 59,57167 Kč | 1 787,15 Kč |
| 50 | 56,68760 Kč | 2 834,38 Kč |
| 100 | 53,17230 Kč | 5 317,23 Kč |
| 250 | 49,15680 Kč | 12 289,20 Kč |
| 500 | 46,53566 Kč | 23 267,83 Kč |
| 1 000 | 44,22837 Kč | 44 228,37 Kč |
| 2 500 | 41,59699 Kč | 103 992,47 Kč |
| 5 000 | 40,93514 Kč | 204 675,70 Kč |
| Unit Price without VAT: | 66,75000 Kč |
|---|---|
| Unit Price with VAT: | 80,76750 Kč |











