


0039000219-10-N9-D | |
---|---|
DigiKey Part Number | 0039000219-10-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-10-N9-D |
Description | 10" PRE-CRIMP A2064 BROWN |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 66,05200 Kč | 660,52 Kč |
30 | 58,94900 Kč | 1 768,47 Kč |
50 | 56,09520 Kč | 2 804,76 Kč |
100 | 52,61660 Kč | 5 261,66 Kč |
250 | 48,64304 Kč | 12 160,76 Kč |
500 | 46,04930 Kč | 23 024,65 Kč |
1 000 | 43,76612 Kč | 43 766,12 Kč |
2 500 | 41,16225 Kč | 102 905,62 Kč |
5 000 | 40,50731 Kč | 202 536,55 Kč |
Unit Price without VAT: | 66,05200 Kč |
---|---|
Unit Price with VAT: | 79,92292 Kč |









