0039000219-xx-Bx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Bx-D
Molex Jumpers

0039000219-10-B9-D

DigiKey Part Number
0039000219-10-B9-D-ND
Manufacturer
Manufacturer Product Number
0039000219-10-B9-D
Description
10" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1066,05200 Kč660,52 Kč
3058,94900 Kč1 768,47 Kč
5056,09520 Kč2 804,76 Kč
10052,61660 Kč5 261,66 Kč
25048,64304 Kč12 160,76 Kč
50046,04930 Kč23 024,65 Kč
1 00043,76612 Kč43 766,12 Kč
2 50041,16225 Kč102 905,62 Kč
5 00040,50731 Kč202 536,55 Kč
Manufacturers Standard Package
Unit Price without VAT:66,05200 Kč
Unit Price with VAT:79,92292 Kč
Alternate Color
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 66,05200 Kč
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 66,05200 Kč
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 66,05200 Kč
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 66,05200 Kč
10" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 66,05200 Kč
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 61,86500 Kč
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 62,40700 Kč
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 62,92700 Kč
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 63,44800 Kč
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 63,96900 Kč