


0039000219-05-V9-D | |
|---|---|
DigiKey Part Number | 0039000219-05-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-05-V9-D |
Description | 5" PRE-CRIMP A2064 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,44800 Kč | 634,48 Kč |
| 30 | 56,59500 Kč | 1 697,85 Kč |
| 50 | 53,84560 Kč | 2 692,28 Kč |
| 100 | 50,49190 Kč | 5 049,19 Kč |
| 250 | 46,66168 Kč | 11 665,42 Kč |
| 500 | 44,16168 Kč | 22 080,84 Kč |
| 1 000 | 41,96037 Kč | 41 960,37 Kč |
| 2 500 | 39,45019 Kč | 98 625,47 Kč |
| 5 000 | 38,70372 Kč | 193 518,60 Kč |
| Unit Price without VAT: | 63,44800 Kč |
|---|---|
| Unit Price with VAT: | 76,77208 Kč |











