


0039000219-06-V9-D | |
---|---|
DigiKey Part Number | 0039000219-06-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-06-V9-D |
Description | 6" PRE-CRIMP A2064 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 63,96900 Kč | 639,69 Kč |
30 | 57,06733 Kč | 1 712,02 Kč |
50 | 54,29540 Kč | 2 714,77 Kč |
100 | 50,91690 Kč | 5 091,69 Kč |
250 | 47,05832 Kč | 11 764,58 Kč |
500 | 44,53996 Kč | 22 269,98 Kč |
1 000 | 42,32198 Kč | 42 321,98 Kč |
2 500 | 39,79305 Kč | 99 482,62 Kč |
5 000 | 39,06458 Kč | 195 322,90 Kč |
Unit Price without VAT: | 63,96900 Kč |
---|---|
Unit Price with VAT: | 77,40249 Kč |









