


0039000219-03-V9-D | |
|---|---|
DigiKey Part Number | 0039000219-03-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-03-V9-D |
Description | 3" PRE-CRIMP A2064 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,40700 Kč | 624,07 Kč |
| 30 | 55,65067 Kč | 1 669,52 Kč |
| 50 | 52,94160 Kč | 2 647,08 Kč |
| 100 | 49,64000 Kč | 4 964,00 Kč |
| 250 | 45,86768 Kč | 11 466,92 Kč |
| 500 | 43,40472 Kč | 21 702,36 Kč |
| 1 000 | 41,23673 Kč | 41 236,73 Kč |
| 2 500 | 38,76430 Kč | 96 910,75 Kč |
| 5 000 | 37,98246 Kč | 189 912,30 Kč |
| Unit Price without VAT: | 62,40700 Kč |
|---|---|
| Unit Price with VAT: | 75,51247 Kč |











